text.skipToContent text.skipToNavigation

Manufacturer Part #

8914

Universal Black PVC T-1 / T-1 3/4 0.36 inch Long LED Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Keystone 8914 - Technical Attributes
Attributes Table
Length: 0.36in
Style: Round
Material: PVC
Diameter: 0.255in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.00
USD
Quantity
Unit Price
200
$0.11
400
$0.108
1,000
$0.105
2,000
$0.103
4,000+
$0.0986
Product Variant Information section