text.skipToContent text.skipToNavigation

Manufacturer Part #

8921

Ø6.48 x 12.19 mm LED Spacer Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8921 - Technical Attributes
Attributes Table
Length: 0.48in
Style: Round
Material: PVC
Diameter: 0.255in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,870
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.00
USD
Quantity
Unit Price
1,000
$0.122
2,000
$0.121
3,000
$0.12
4,000
$0.119
5,000+
$0.117
Product Variant Information section