text.skipToContent text.skipToNavigation

Manufacturer Part #

8922

Black PVC Universal T-1 / T-1 3/4 12.7 mm Long LED Spacer Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Keystone 8922 - Technical Attributes
Attributes Table
Length: 0.5in
Style: Round
Material: PVC
Diameter: 0.033in
Pricing Section
Global Stock:
1,745
USA:
1,745
1,745
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.45
USD
Quantity
Unit Price
150
$0.143
300
$0.141
750
$0.138
1,500
$0.136
3,000+
$0.132
Product Variant Information section