text.skipToContent text.skipToNavigation

Manufacturer Part #

8924

Black PVC 0.600" 15.24 mm Tri-Lead LED Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8924 - Technical Attributes
Attributes Table
Length: 15.2in
Style: Round
Material: PVC
Diameter: 0.255in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,159
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$138.00
USD
Quantity
Unit Price
1,000
$0.138
2,000
$0.136
3,000
$0.135
4,000
$0.134
5,000+
$0.132
Product Variant Information section