text.skipToContent text.skipToNavigation

Manufacturer Part #

8927

Universal Black PVC T-1 / T-1 3/4 .750 inch Long LED Spacer Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8927 - Technical Attributes
Attributes Table
Length: 0.75in
Style: Round
Material: PVC
Diameter: 0.03in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,400
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$138.00
USD
Quantity
Unit Price
150
$0.143
300
$0.141
750
$0.138
1,500
$0.136
3,000+
$0.132
Product Variant Information section