text.skipToContent text.skipToNavigation

Manufacturer Part #

8929

Universal Black PVC T-1 / T-1 3/4 .850 inch Long LED Spacer Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Keystone 8929 - Technical Attributes
Attributes Table
Length: 0.85in
Style: Round
Material: PVC
Diameter: 0.255in
Pricing Section
Global Stock:
2,068
USA:
2,068
On Order:
0
Factory Stock:Factory Stock:
31,293
Factory Lead Time:
12 Weeks
Minimum Order:
68
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.06
USD
Quantity
Unit Price
1,000
$0.148
2,000
$0.146
3,000
$0.145
4,000
$0.144
5,000+
$0.141
Product Variant Information section