text.skipToContent text.skipToNavigation

Manufacturer Part #

895

0.625 inch Nylon Round Clear Hole Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 895 - Technical Attributes
Attributes Table
Length: 0.625in
Style: Round
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$307.50
USD
Quantity
Unit Price
150
$0.13
300
$0.128
750
$0.126
2,000
$0.123
4,000+
$0.119
Product Variant Information section