text.skipToContent text.skipToNavigation

Manufacturer Part #

902-600

902 Series Universal 0.6 in Long Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 902-600 - Technical Attributes
Attributes Table
Length: 0.6in
Diameter: 0.032in
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$83.00
USD
Quantity
Unit Price
1,000
$0.083
2,000
$0.0814
3,000
$0.0805
4,000
$0.0798
5,000+
$0.0778
Product Variant Information section