text.skipToContent text.skipToNavigation

Manufacturer Part #

9039

Insulated Through Hole Nylon 0.500 inch Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 9039 - Technical Attributes
Attributes Table
Length: 0.5in
Style: Round
Material: Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
238
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$397.50
USD
Quantity
Unit Price
2,500+
$0.159
Product Variant Information section