text.skipToContent text.skipToNavigation

Manufacturer Part #

9042

Female 0.375 in Length Nylon Threaded Support Lock-In PCB Hex Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 9042 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Hex
Material: Nylon
Diameter: 0.375in
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$575.00
USD
Quantity
Unit Price
2,500+
$0.23
Product Variant Information section