text.skipToContent text.skipToNavigation

Manufacturer Part #

913-375

Plastic Spacer .375 in Nylon White

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 913-375 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: Nylon
Diameter: 0.187in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$67.80
USD
Quantity
Unit Price
1,000
$0.0678
2,000
$0.0665
3,000
$0.0658
5,000
$0.0649
10,000+
$0.063
Product Variant Information section