Manufacturer Part #
9908-5MM
9908 Series 5 mm High Screw Size 4 Natural Nylon Tubular Spacer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar 9908-5MM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar 9908-5MM - Technical Attributes
Attributes Table
| Length: | 0.196in |
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.187in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1,000
$0.041
3,000
$0.0398
4,000
$0.0395
10,000
$0.0386
15,000+
$0.0377
Product Variant Information section
Available Packaging
Package Qty:
1000 per Std. Mfr. Pkg