text.skipToContent text.skipToNavigation

Manufacturer Part #

9911-500

9911 Series .500 in High Screw Size 4 Natural Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 9911-500 - Technical Attributes
Attributes Table
Length: 0.5in
Style: Round
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$45.20
USD
Quantity
Unit Price
1,000
$0.0452
3,000
$0.044
4,000
$0.0436
10,000
$0.0426
15,000+
$0.0416
Product Variant Information section