Manufacturer Part #
CI-192-028-3
Mylar Mount .465 in Long .219 in Wide Crystal Insulator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | 2433 | ||||||||||
Product Specification Section
Bivar CI-192-028-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar CI-192-028-3 - Technical Attributes
Attributes Table
| Length: | 0.005in |
| Style: | Round |
| Material: | Phenolic |
| Diameter: | 0.028in |
Pricing Section
Global Stock:
852
USA:
852
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.0563
400
$0.0548
1,250
$0.0532
2,500
$0.0522
7,500+
$0.0494
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag