text.skipToContent text.skipToNavigation

Manufacturer Part #

CSP4-01

0.10 inch Long Natural Color Nylon #4 Screw Retainer Pin Collar Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Essentra Components CSP4-01 - Technical Attributes
Attributes Table
Length: 0.1in
Material: Nylon
Diameter: 0.295in
Pricing Section
Global Stock:
828
USA:
828
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$19.35
USD
Quantity
Unit Price
150
$0.129
300
$0.127
750
$0.125
2,000
$0.122
4,000+
$0.118
Product Variant Information section