text.skipToContent text.skipToNavigation

Manufacturer Part #

DLCBSM-5-01

DLCBSM Series Natural Nylon .313 inch Dual Locking Mini Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 1935
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.313in
Style: Round
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
1,001
USA:
1,001
1,001
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.12
USD
Quantity
Web Price
1+
$0.123
Product Variant Information section