Manufacturer Part #
E-200
E Series Standard Snap In Card Guide 2.0 in Long 1/16 PCB Econ-O-Gide
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar E-200 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar E-200 - Technical Attributes
Attributes Table
| Length: | 2in |
| Style: | Swage |
| Material: | Nylon |
| Diameter: | 0.172in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.435
300
$0.425
400
$0.42
1,000
$0.41
1,500+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag