text.skipToContent text.skipToNavigation

Référence fabricant

ELM 2-850

ELM 2 Series T-1 2 Leads Extruded Self Retaining .850 in Long LED Mount

Modèle ECAD:
Nom du fabricant: Bivar
Emballage standard:
Product Variant Information section
Code de date: 2413
Product Specification Section
Bivar ELM 2-850 - Caractéristiques techniques
Attributes Table
Length: 0.85in
Style: Round
Material: PVC
Diameter: 0.19in
Fonctionnalités et applications
Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.

Bivar’s LED options offers a wide range of LED for all your specific needs and applications.  With the ever changing transition from traditional lighting to more efficient LED-based options for Industrial Applications, momentum and excitement is gaining each day.  Make the right choice and chose Bivar for your LED needs.

The ELM2-850 is a 0.85 inch vertical self-retaining 3 mm LED 2 lead round extruded PVC black LED mount.
Pricing Section
Stock global :
5 483
États-Unis:
5 483
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
2 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,11 $
USD
Quantité
Prix unitaire
1
$0.112
250
$0.11
500
$0.108
1 500
$0.106
3 000+
$0.102
Product Variant Information section