text.skipToContent text.skipToNavigation

Manufacturer Part #

HS-4-7

HS Series Light Grey CPVC .875 inch Hex Spacer for #4 Screw

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components HS-4-7 - Technical Attributes
Attributes Table
Length: 0.875in
Style: Hex
Material: PVC
Diameter: 0.102in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$106.00
USD
Quantity
Unit Price
200
$0.11
400
$0.108
1,000
$0.106
2,000
$0.105
4,000+
$0.102
Product Variant Information section