text.skipToContent text.skipToNavigation

Manufacturer Part #

HS-6-5

HS Series Light Grey CPVC .625 inch Hex Spacer for #6 Screw

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components HS-6-5 - Technical Attributes
Attributes Table
Length: 0.625in
Style: Hex
Material: PVC
Diameter: 0.11in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$122.00
USD
Quantity
Unit Price
150
$0.126
300
$0.124
750
$0.122
2,000
$0.12
4,000+
$0.116
Product Variant Information section