Manufacturer Part #
LEDS2E-3-01
LEDS2E Series Natural Nylon 0.1875 Molded LED Spacer for T-1 3/4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Essentra Components LEDS2E-3-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components LEDS2E-3-01 - Technical Attributes
Attributes Table
| Length: | 0.1875in |
| Style: | Round |
| Material: | PVC |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.25
125
$0.245
400
$0.235
1,250
$0.23
4,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag