text.skipToContent text.skipToNavigation

Manufacturer Part #

MDLSP1-14M-19

14mm High Nylon PCB Post

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Essentra Components MDLSP1-14M-19 - Technical Attributes
Attributes Table
Length: 0.843in
Style: Round
Material: Nylon
Diameter: 0.181in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
100
Total
$900.00
USD
Quantity
Unit Price
100
$0.325
300
$0.32
500
$0.315
1,000
$0.31
2,000+
$0.30
Product Variant Information section