text.skipToContent text.skipToNavigation

Manufacturer Part #

MSP-10-01

MSP Series Releasable Natural Nylon .625 inch Diameter Mini Support Post

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components MSP-10-01 - Technical Attributes
Attributes Table
Length: 0.625in
Style: Round
Material: Nylon
Diameter: 0.152in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$157.00
USD
Quantity
Unit Price
125
$0.161
250
$0.159
500
$0.157
1,500
$0.153
3,000+
$0.148
Product Variant Information section