text.skipToContent text.skipToNavigation

Manufacturer Part #

MSPM-18-01

MSPM Series SUPT POST MICR .18"DIA 1 1/8"

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Essentra Components MSPM-18-01 - Technical Attributes
Attributes Table
Length: 1.417in
Style: Round
Material: Nylon
Diameter: 0.18in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$186.00
USD
Quantity
Unit Price
1,000
$0.186
2,000
$0.183
3,000
$0.182
4,000+
$0.18
Product Variant Information section