text.skipToContent text.skipToNavigation

Manufacturer Part #

PS-6-19

PS Series Natural Color Nylon 0.375 inch Push Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2211
Product Specification Section
Essentra Components PS-6-19 - Technical Attributes
Attributes Table
Length: 0.375in
Material: Nylon
Diameter: 0.187in
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$171.00
USD
Quantity
Unit Price
125
$0.178
300
$0.175
1,000
$0.171
2,000
$0.169
5,000+
$0.163
Product Variant Information section