text.skipToContent text.skipToNavigation

Manufacturer Part #

PST-3-01

PST Series Natural Nylon 4.8 mm Teardrop Push Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Date Code: 2218
Product Specification Section
Essentra Components PST-3-01 - Technical Attributes
Attributes Table
Length: 0.187in
Style: Round
Material: Nylon
Diameter: 0.1in
Mounting Method: Snap Fit
Pricing Section
Global Stock:
576
USA:
576
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$22.50
USD
Quantity
Unit Price
125
$0.18
250
$0.178
500
$0.175
1,250
$0.172
2,500+
$0.167