text.skipToContent text.skipToNavigation

Manufacturer Part #

R901-8

R900 Series White Color 0.5 inch Length Round Nylon Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components R901-8 - Technical Attributes
Attributes Table
Length: 0.5in
Style: Round
Material: Nylon
Diameter: 0.085in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$133.80
USD
Quantity
Unit Price
1,000
$0.1338
2,000
$0.132
3,000
$0.1309
4,000
$0.1302
5,000+
$0.1278
Product Variant Information section