text.skipToContent text.skipToNavigation

Manufacturer Part #

R911-1

R900 Series White Color 0.063 inch Length Round Nylon Spacer

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components R911-1 - Technical Attributes
Attributes Table
Length: 0.063in
Style: Round
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$74.10
USD
Quantity
Unit Price
1,000
$0.0741
2,000
$0.0727
3,000
$0.0718
4,000
$0.0712
5,000+
$0.0694
Product Variant Information section