text.skipToContent text.skipToNavigation

Manufacturer Part #

RLCBSR-9-01

RLCBSR Series Nylon .5625 inch Round Hole Reverse Mounted Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Essentra Components RLCBSR-9-01 - Technical Attributes
Attributes Table
Length: 0.5625in
Style: Round
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
518
USA:
518
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$22.13
USD
Quantity
Unit Price
125
$0.177
250
$0.174
500
$0.172
1,250
$0.169
2,500+
$0.164
Product Variant Information section