text.skipToContent text.skipToNavigation

Manufacturer Part #

TCBS-4-01

TCBS Series Nylon .275 inch Screw Mount Self-Tapping Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2046
Product Specification Section
Technical Attributes
Attributes Table
Length: 0.25in
Style: Threaded
Material: Nylon
Diameter: 0.62in
Mounting Method: Snap Fit
Pricing Section
Global Stock:
2,663
USA:
2,663
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.23
USD
Quantity
Web Price
1
$0.225
200
$0.197
500
$0.192
2,000
$0.185
5,000+
$0.181
Product Variant Information section