text.skipToContent text.skipToNavigation

Manufacturer Part #

TCEHCBS-10-01

TCEHCBS Series .625 inch Screw Mount Corner Edge Holding Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components TCEHCBS-10-01 - Technical Attributes
Attributes Table
Length: 0.625in
Style: Round
Material: Nylon
Diameter: 0.12in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$280.00
USD
Quantity
Unit Price
75
$0.295
150
$0.29
750
$0.28
1,500+
$0.275
Product Variant Information section