text.skipToContent text.skipToNavigation

Manufacturer Part #

1547

#4-40 Threaded Brass Zinc Plated 0.250" (6.35mm) 1/4" Round Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
Keystone 1547 - Technical Attributes
Attributes Table
Length: 0.187in
Style: Round
Material: Brass / Zinc Plate
Diameter: 0.25in
Mounting Method: Stud Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.41
USD
Quantity
Unit Price
50
$0.405
125
$0.40
250
$0.39
500
$0.385
1,250+
$0.37
Product Variant Information section