text.skipToContent text.skipToNavigation

Manufacturer Part #

1547A

Electromechaincal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Keystone 1547A - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Brass / Zinc Plate
Diameter: 0.25in
Pricing Section
Global Stock:
53
USA:
53
On Order:
0
Factory Stock:Factory Stock:
5,533
Factory Lead Time:
N/A
Minimum Order:
53
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.62
USD
Quantity
Unit Price
500
$0.54
1,000+
$0.525
Product Variant Information section