text.skipToContent text.skipToNavigation

Manufacturer Part #

1560A

4 - 40 Thread .125 inch high Swage Round Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1560A - Technical Attributes
Attributes Table
Length: 0.125in
Style: Swage
Material: Brass / Nickel Plate
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,627
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300.00
USD
Quantity
Unit Price
75
$0.315
150
$0.31
300
$0.305
750
$0.30
1,500+
$0.29
Product Variant Information section