text.skipToContent text.skipToNavigation

Manufacturer Part #

1560F

4 - 40 Thread 0.14 inch Length Swage Round Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1560F - Technical Attributes
Attributes Table
Length: 0.14in
Style: Round
Material: Brass / Nickel Plate
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
133
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$215.00
USD
Quantity
Unit Price
500
$0.43
1,000
$0.425
1,500+
$0.415
Product Variant Information section