text.skipToContent text.skipToNavigation

Manufacturer Part #

1561B

6 - 32 Thread 0.375 inch High Swage Round Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1561B - Technical Attributes
Attributes Table
Length: 0.375in
Style: Swage
Material: Brass / Nickel Plate
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,150
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$280.00
USD
Quantity
Unit Price
30
$0.595
75
$0.585
150
$0.575
400
$0.56
1,000+
$0.54
Product Variant Information section