text.skipToContent text.skipToNavigation

Manufacturer Part #

1591-2

1591-2 - Ø 0.156 inch 2 to 56 Thread Swage Mount Brass Nickel Plating Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1591-2 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Brass / Nickel Plate
Diameter: 0.156in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$335.00
USD
Quantity
Unit Price
30
$0.71
75
$0.695
150
$0.68
300
$0.67
750+
$0.645
Product Variant Information section