text.skipToContent text.skipToNavigation

Manufacturer Part #

1628-2

Brass Nickel Plate 0.187 " (4.7 mm) Length 4-40 Thread Hex Swage Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1628-2 - Technical Attributes
Attributes Table
Length: 0.187in
Style: Hex
Material: Brass / Nickel Plate
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
817
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$320.00
USD
Quantity
Unit Price
500
$0.64
1,000+
$0.625
Product Variant Information section