text.skipToContent text.skipToNavigation

Manufacturer Part #

1797B

Aluminum 0.25 inch Length Hex 2-56 Thread Female Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
Keystone 1797B - Technical Attributes
Attributes Table
Length: 0.25in
Style: Hex
Material: Aluminum
Diameter: 0.156in
Pricing Section
Global Stock:
662
USA:
662
On Order:
0
Factory Stock:Factory Stock:
4,040
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.75
USD
Quantity
Unit Price
25
$0.83
50
$0.815
125
$0.795
300
$0.78
750+
$0.75
Product Variant Information section