text.skipToContent text.skipToNavigation

Manufacturer Part #

1802A

2 - 56 Thread .187 inch Female Long Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1802A - Technical Attributes
Attributes Table
Length: 0.187in
Style: Round
Material: Brass / Zinc Plate
Diameter: 0.156in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$417.50
USD
Quantity
Unit Price
500+
$0.835
Product Variant Information section