text.skipToContent text.skipToNavigation

Manufacturer Part #

1808

Threaded Aluminum Female Hex Standoff 4 - 40 Thread Length .625 inch

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2150
Product Specification Section
Keystone 1808 - Technical Attributes
Attributes Table
Length: 0.625in
Style: Hex
Material: Aluminum
Diameter: 0.25in
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
21,722
Factory Lead Time:
12 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.91
USD
Quantity
Unit Price
40
$0.455
100
$0.445
200
$0.44
500
$0.43
1,250+
$0.415
Product Variant Information section