text.skipToContent text.skipToNavigation

Manufacturer Part #

1902B

Nylon 4 - 40 Thread .250 inch Long Female Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1902B - Technical Attributes
Attributes Table
Length: 0.375in
Style: Hex
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$290.00
USD
Quantity
Unit Price
30
$0.615
75
$0.60
150
$0.59
400
$0.58
1,000+
$0.555
Product Variant Information section