text.skipToContent text.skipToNavigation

Manufacturer Part #

1902C

Nylon 6.35 x 12.7 mm 4-40 Threaded Female Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
Keystone 1902C - Technical Attributes
Attributes Table
Length: 0.5in
Style: Hex
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
356
USA:
356
On Order:
0
Factory Stock:Factory Stock:
13,751
Factory Lead Time:
12 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$20.85
USD
Quantity
Unit Price
30
$0.695
75
$0.68
150
$0.67
300
$0.655
750+
$0.63
Product Variant Information section