Manufacturer Part #
1904E
8 - 32 Thread 1.000" (25.4 mm ) Length Hex Threaded Nylon Standoff
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk | ||||||||||
| Date Code: | 2310 | ||||||||||
Product Specification Section
Keystone 1904E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 1904E - Technical Attributes
Attributes Table
| Length: | 1in |
| Style: | Hex |
| Material: | Nylon |
| Diameter: | 0.25in |
Pricing Section
Global Stock:
733
USA:
733
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$0.77
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk