text.skipToContent text.skipToNavigation

Manufacturer Part #

1957

Brass 8 - 32 Thread .500 inch Long Male / Female Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1957 - Technical Attributes
Attributes Table
Length: 0.5in
Style: Hex
Material: Brass / Nickel Plate
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$425.00
USD
Quantity
Unit Price
25
$0.94
50
$0.92
125
$0.90
250
$0.885
500+
$0.85
Product Variant Information section