text.skipToContent text.skipToNavigation

Manufacturer Part #

2127

Stainless Steel 1/4 inch Male-Female 6-32 Threaded HEX Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 2127 - Technical Attributes
Attributes Table
Length: 1.375in
Style: Hex
Material: Stainless Steel
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,780
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$271.00
USD
Quantity
Unit Price
100
$2.71
200
$2.68
300+
$2.65
Product Variant Information section