Manufacturer Part #
2128
Stainless Steel 6-32 Thread Hex Standoff
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 2128 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 2128 - Technical Attributes
Attributes Table
| Length: | 1.5in |
| Style: | Hex |
| Material: | Stainless Steel |
| Diameter: | 0.25in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$2.71
200
$2.68
300+
$2.65
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk