text.skipToContent text.skipToNavigation

Manufacturer Part #

2203

Ø 0.25 x 0.5 inch 4 - 40 Threaded Hex Aluminum Female Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Keystone 2203 - Technical Attributes
Attributes Table
Length: 0.5in
Style: Hex
Material: Aluminum
Diameter: 0.25in
Mounting Method: Screw Mount
Pricing Section
Global Stock:
6,419
USA:
6,419
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.50
USD
Quantity
Unit Price
100
$0.265
200
$0.26
400
$0.255
1,000
$0.25
2,000+
$0.245
Product Variant Information section