text.skipToContent text.skipToNavigation

Manufacturer Part #

2212

6-32 Thread 1.00 inch Length Female Threaded Aluminum Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 2212 - Technical Attributes
Attributes Table
Length: 1in
Style: Hex
Material: Aluminum
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$360.00
USD
Quantity
Unit Price
500+
$0.72
Product Variant Information section