Manufacturer Part #
2218
Female Aluminum 19.1 mm Length 8-32 Threaded HEX Standoff
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk | ||||||||||
| Date Code: | 2233 | ||||||||||
Product Specification Section
Keystone 2218 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 2218 - Technical Attributes
Attributes Table
| Length: | 0.75in |
| Style: | Hex |
| Material: | Aluminum |
| Diameter: | 0.25in |
Pricing Section
Global Stock:
380
USA:
380
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
75
$0.33
150
$0.325
300
$0.32
750
$0.315
1,500+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk